
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,839.400 (CNY2,078.522) |
| 5+ | CNY1,802.980 (CNY2,037.3674) |
Product Information
Product Overview
PBR500PS36B is a PBR500 series chassis-mount AC-DC power supply. It is designed for medical (BF) applications, the chassis mount PBR500 has medical 2 x MOPP (input to output), 1 x MOPP (input to ground) and ITE safety approvals. With BF class insulation, the PBR500 achieves EN55011/32 Level B conducted emissions compliance whilst maintaining very low earth leakage currents. Safety approvals include IEC62368-1, IEC60601-1, UL62368-1, CSA C22.2 No. 62368-1, ES60601-1, CSA C22.2 No.60601-1, EN60601-1, EN62368-1. Applications include healthcare, instrumentation, medical diagnostics, process control, and technology.
- AC OK, inhibit and remote sense
- U-channel 4” x 7” package, dimension is 177.8 x 101.6 x 44.5mm
- 3 year warranty
- 36V output voltage
- 11.12A convection, 13.89A forced output current
- 5.0V/0.5A standby output, 12.0V/0.3A fan supply
- 400W convection, 500W forced output power
- Input voltage range from 80 to 264V AC at derate to 90% at 85V AC and 80% at 80V AC
- Operating temperature range from -10 to +70°C
- 90% efficiency at 230V AC full load
Technical Specifications
ITE & Medical
500W @ 30CFM
80V AC to 264V AC
36VDC
-
-
-
PBR500 Series
1 Output
400W
Fixed
11.12A
-
-
-
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
