打印页面
图片仅用于图解说明,详见产品说明。

2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,021.680 (CNY3,414.4984) |
| 5+ | CNY2,877.560 (CNY3,251.6428) |
包装规格:每个
最低: 1
多件: 1
CNY3,021.68 (CNY3,414.50 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商EOS POWER
制造商产品编号VPS1000-1048复制
库存编号4062226
产品范围VPS1000 Series
技术数据表
电源应用ITE
输出数1输出
输出功率最大值1kW
电压输出 - 输出148VDC
电流输出 - 输出120.83A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC85V AC至264V AC
电源输出类型固定/可调
产品范围VPS1000 Series
产品概述
VPS1000-1048 is a VPS1000 series 1000W industrial AC/DC converter. In staying within popular foot prints, the VPS allows customers to use this uses multiple applications where standardizing on a single reference platform is key for lowering skews and using higher volumes for economical price considerations. It includes over current, over voltage, over temperature, short circuit protection. Certified by IEC/EN62368-1,ED 2, UL62368, CSA C22-2 NO- 62368-1.
- Universal input voltage range from 85 to 264VAC/120 to 390VDC, output voltage is 48V
- Output power is 1000W fan cooled, peak 1200W for 1mS, maximum output current is 20.83A
- Typical efficiency is 88%(120VAC), 93% (230VAC)
- Peak power capability, 5VDC stand by, having high voltage output range up to 58VDC
- Power good / power fail signal, suitable in POE applications, lesser than 1U high
- Fan cooled type
- N+1 redundant power supply, single wire current sharing, In built – 12V fan output
- Typical switching frequency is 85kHz(Variable, PFC converter), 100kHz(variable, resonant converter)
- Isolation voltage is 4000VAC (input to output), operating temperature range from -40°C to 70°C
- Dimensions is 127 x 241.5 x 41mm
技术规格
电源应用
ITE
输出功率最大值
1kW
电流输出 - 输出1
20.83A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定/可调
输出数
1输出
电压输出 - 输出1
48VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
85V AC至264V AC
产品范围
VPS1000 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):1.34