Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEOS POWER
Manufacturer Part NoVPS1000-1048Copy
Manufacturer Standard Lead Time60 weeks
Order Code4062226
Product RangeVPS1000 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,021.680 (CNY3,414.4984) |
| 5+ | CNY2,877.560 (CNY3,251.6428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,021.68 (CNY3,414.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoVPS1000-1048Copy
Manufacturer Standard Lead Time60 weeks
Order Code4062226
Product RangeVPS1000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1kW
Output Voltage - Output 148VDC
Output Current - Output 120.83A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeVPS1000 Series
Product Overview
VPS1000-1048 is a VPS1000 series 1000W industrial AC/DC converter. In staying within popular foot prints, the VPS allows customers to use this uses multiple applications where standardizing on a single reference platform is key for lowering skews and using higher volumes for economical price considerations. It includes over current, over voltage, over temperature, short circuit protection. Certified by IEC/EN62368-1,ED 2, UL62368, CSA C22-2 NO- 62368-1.
- Universal input voltage range from 85 to 264VAC/120 to 390VDC, output voltage is 48V
- Output power is 1000W fan cooled, peak 1200W for 1mS, maximum output current is 20.83A
- Typical efficiency is 88%(120VAC), 93% (230VAC)
- Peak power capability, 5VDC stand by, having high voltage output range up to 58VDC
- Power good / power fail signal, suitable in POE applications, lesser than 1U high
- Fan cooled type
- N+1 redundant power supply, single wire current sharing, In built – 12V fan output
- Typical switching frequency is 85kHz(Variable, PFC converter), 100kHz(variable, resonant converter)
- Isolation voltage is 4000VAC (input to output), operating temperature range from -40°C to 70°C
- Dimensions is 127 x 241.5 x 41mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1kW
Output Current - Output 1
20.83A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
VPS1000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34
