2. 电源与线路保护
                                                                                                3. 交流/直流转换器
                                                                                                4. 闭合输出转换器(交流/直流)
                                                                                                打印页面

                                                                                                MPOF120-20B27-C

                                                                                                AC/DC 闭合电源 (供电单元), ITE, 1 输出, 119.9 W, 27 VDC, 4.44 A

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO MPOF120-20B27-C
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MPOF120-20B27-C
                                                                                                库存编号3652528
                                                                                                产品范围MPOF-120-C
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                14 有货

                                                                                                需要更多?

                                                                                                14 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY313.260 (CNY353.9838)
                                                                                                5+CNY271.400 (CNY306.682)
                                                                                                10+CNY263.400 (CNY297.642)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY313.26 (CNY353.98 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MPOF120-20B27-C
                                                                                                库存编号3652528
                                                                                                产品范围MPOF-120-C
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE
                                                                                                输出数1输出
                                                                                                输出功率最大值119.9W
                                                                                                电压输出 - 输出127VDC
                                                                                                电流输出 - 输出14.44A
                                                                                                输出电压 - 输出2-
                                                                                                电流输出 - 输出2-
                                                                                                输出电压 - 输出3-
                                                                                                输出电流 - 输出3-
                                                                                                输出电压-输出4-
                                                                                                输出电流-输出4-
                                                                                                输入电压VAC85V AC至264V AC
                                                                                                电源输出类型固定/可调
                                                                                                产品范围MPOF-120-C
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                MPOF120-20B27-C is an enclosed AC-DC switching power supply and suitable for all kinds of BF type (be accessible to patients) medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost-effective, high efficiency, high reliability and double or reinforced insulation. This converter offers excellent EMC and safety performance, which meet IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN/ES60601 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical, etc.

                                                                                                • Universal 85V AC to 264V AC or 120V DC to 370V DC input voltage
                                                                                                • High I/O isolation test voltage up to 4000VAC
                                                                                                • Active PFC
                                                                                                • Extremely low leakage current˂0.1mA and stand-by power consumption˂0.3W
                                                                                                • The base plate with conformal coating
                                                                                                • Output short circuit, over-current, over-voltage, over-temperature protection
                                                                                                • 119.9W nominal output power, 27V/4.44A nominal output voltage and current (Vo/Io)
                                                                                                • 95% typ efficiency at 230VAC
                                                                                                • Operating altitude up to 5000m
                                                                                                • Operating ambient temperature range from -40°C to +85°C

                                                                                                注释

                                                                                                Enclosed Power Supply; Standards: EN60335-1, EN61558-1, EN60601-1/ANSI/AAMI

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE

                                                                                                输出功率最大值

                                                                                                119.9W

                                                                                                电流输出 - 输出1

                                                                                                4.44A

                                                                                                电流输出 - 输出2

                                                                                                -

                                                                                                输出电流 - 输出3

                                                                                                -

                                                                                                输出电流-输出4

                                                                                                -

                                                                                                电源输出类型

                                                                                                固定/可调

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                输出数

                                                                                                1输出

                                                                                                电压输出 - 输出1

                                                                                                27VDC

                                                                                                输出电压 - 输出2

                                                                                                -

                                                                                                输出电压 - 输出3

                                                                                                -

                                                                                                输出电压-输出4

                                                                                                -

                                                                                                输入电压VAC

                                                                                                85V AC至264V AC

                                                                                                产品范围

                                                                                                MPOF-120-C

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                CAD Multiple Formats EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044083
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.18