需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY305.430 (CNY345.1359) |
| 5+ | CNY264.620 (CNY299.0206) |
| 10+ | CNY256.820 (CNY290.2066) |
产品信息
产品概述
MPOF120-20B27-C is an enclosed AC-DC switching power supply and suitable for all kinds of BF type (be accessible to patients) medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost-effective, high efficiency, high reliability and double or reinforced insulation. This converter offers excellent EMC and safety performance, which meet IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN/ES60601 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical, etc.
- Universal 85V AC to 264V AC or 120V DC to 370V DC input voltage
- High I/O isolation test voltage up to 4000VAC
- Active PFC
- Extremely low leakage current˂0.1mA and stand-by power consumption˂0.3W
- The base plate with conformal coating
- Output short circuit, over-current, over-voltage, over-temperature protection
- 119.9W nominal output power, 27V/4.44A nominal output voltage and current (Vo/Io)
- 95% typ efficiency at 230VAC
- Operating altitude up to 5000m
- Operating ambient temperature range from -40°C to +85°C
注释
Enclosed Power Supply; Standards: EN60335-1, EN61558-1, EN60601-1/ANSI/AAMI
技术规格
ITE
119.9W
4.44A
-
-
-
固定/可调
To Be Advised
1输出
27VDC
-
-
-
85V AC至264V AC
MPOF-120-C
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书