打印页面
2 有货
需要更多?
2 件可于 3-4 个工作日内送达(新加坡 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,828.990 (CNY2,066.7587) |
| 5+ | CNY1,621.090 (CNY1,831.8317) |
包装规格:每个
最低: 1
多件: 1
CNY1,828.99 (CNY2,066.76 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号SPDE244801R复制
制造商标准货期30 周
库存编号4136915
产品范围SPDE Series
技术数据表
电源应用ITE和实验室设备
输出数1输出
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC85V AC至264V AC
电源输出类型固定/可调
产品范围SPDE Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
SPDE244801R is a SPDE series single-phase compact switching power supply encompasses high performance within an extremely compact footprint. Features such as DC ok output relay and built-in protection functions ensure a high degree of reliability during operation. It includes output short circuit, overcurrent, over-voltage, over-temperature protection integrated protection. SPDE can save up to 50% panel-width space due to its ultra-slim design. The 480W model is just 48mm wide. EN62368-1, UL61010-1 certified. Application includes installations with limited panel space, industrial equipment, machinery.
- Input voltage range from 85VAC to 264VAC, 120VDC to 370VDC, frequency range from 47 to 63Hz
- Output voltage is 24V, output power is 480W, rated output current is 20A, efficiency is 94%
- Compact dimensions, high efficiency
- Flexible installation, integrated protection, wide operating temperature
- DC OK relay indication, built-in active PFC
- DIN rail mounting, power factor is 0.99 (full load, 115VAC, 230VAC)
- IP20 ingress protection, metal case material, 2 pollution degree
- Screw terminals with philips screw head terminal type
- Operating temperature range from -30°C to 70°C
技术规格
电源应用
ITE和实验室设备
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
85V AC至264V AC
产品范围
SPDE Series
输出数
1输出
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定/可调
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.98