
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,828.990 (CNY2,066.7587) |
| 5+ | CNY1,621.090 (CNY1,831.8317) |
Product Information
Product Overview
SPDE244801R is a SPDE series single-phase compact switching power supply encompasses high performance within an extremely compact footprint. Features such as DC ok output relay and built-in protection functions ensure a high degree of reliability during operation. It includes output short circuit, overcurrent, over-voltage, over-temperature protection integrated protection. SPDE can save up to 50% panel-width space due to its ultra-slim design. The 480W model is just 48mm wide. EN62368-1, UL61010-1 certified. Application includes installations with limited panel space, industrial equipment, machinery.
- Input voltage range from 85VAC to 264VAC, 120VDC to 370VDC, frequency range from 47 to 63Hz
- Output voltage is 24V, output power is 480W, rated output current is 20A, efficiency is 94%
- Compact dimensions, high efficiency
- Flexible installation, integrated protection, wide operating temperature
- DC OK relay indication, built-in active PFC
- DIN rail mounting, power factor is 0.99 (full load, 115VAC, 230VAC)
- IP20 ingress protection, metal case material, 2 pollution degree
- Screw terminals with philips screw head terminal type
- Operating temperature range from -30°C to 70°C
Technical Specifications
ITE & Laboratory Equipment
-
-
-
85V AC to 264V AC
SPDE Series
1 Output
-
-
-
Adjustable, Fixed
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
