2. 无源元件
                                                                                                3. 电感
                                                                                                4. 射频电感
                                                                                                5. 绕线电感
                                                                                                打印页面

                                                                                                0402PA-0N8XJRW

                                                                                                绕线电感, 0.78 nH, 1.86 A, 0402 [1005公制], 0402PA系列

                                                                                                COILCRAFT
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                COILCRAFT 0402PA-0N8XJRW
                                                                                                制造商COILCRAFT
                                                                                                制造商产品编号0402PA-0N8XJRW
                                                                                                库存编号
                                                                                                复卷2285882RL
                                                                                                切割卷带2285882
                                                                                                产品范围0402PA系列
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                3 有货

                                                                                                需要更多?

                                                                                                3 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY15.090CNY15.09
                                                                                                合计 价钱 (含税) CNY15.09 (CNY17.05)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY15.090 (CNY17.0517)
                                                                                                50+CNY5.850 (CNY6.6105)
                                                                                                250+CNY4.540 (CNY5.1302)
                                                                                                500+CNY4.130 (CNY4.6669)
                                                                                                1000+CNY3.830 (CNY4.3279)
                                                                                                2000+CNY3.490 (CNY3.9437)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                COILCRAFT
                                                                                                制造商COILCRAFT
                                                                                                制造商产品编号0402PA-0N8XJRW
                                                                                                库存编号
                                                                                                复卷2285882RL
                                                                                                切割卷带2285882
                                                                                                产品范围0402PA系列
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电感0.78nH
                                                                                                直流电阻最大值-
                                                                                                自谐振频率-
                                                                                                额定直流电流1.86A
                                                                                                电感器外壳/封装0402 [1005公制]
                                                                                                产品范围0402PA系列
                                                                                                电感公差± 5%
                                                                                                电感结构非屏蔽
                                                                                                内核材料陶瓷
                                                                                                产品长度1.19mm
                                                                                                产品宽度0.64mm
                                                                                                产品高度0.66mm
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The 0402PA series Chip Inductor with ceramic core and silver-palladium-platinum-glass frit termination. With current ratings as high as 1.8A, Coilcraft's 0402PA series wire-wound chip inductors are ideal for power amplifiers in TDMA, CDMA, GSM and other wireless applications. Compared to our standard 0402CS series, they can handle up to 65% more current and have half the DC resistance. These inductors are perfect for use as an RF choke for the power supply, the LC tank between amplifier and antenna and in the amplifier bias circuit. Like our other ceramic chip inductors, they feature outstanding self-resonant frequencies and excellent Q values.

                                                                                                • Resistance to soldering heat
                                                                                                • Moisture sensitivity level 1
                                                                                                • PCB washing is recommended by only pure water or alcohol
                                                                                                • Halogen-free
                                                                                                • 25 to 125ppm/°C Temperature coefficient of inductance (TCL)

                                                                                                技术规格

                                                                                                电感

                                                                                                0.78nH

                                                                                                自谐振频率

                                                                                                -

                                                                                                电感器外壳/封装

                                                                                                0402 [1005公制]

                                                                                                电感公差

                                                                                                ± 5%

                                                                                                内核材料

                                                                                                陶瓷

                                                                                                产品宽度

                                                                                                0.64mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                直流电阻最大值

                                                                                                -

                                                                                                额定直流电流

                                                                                                1.86A

                                                                                                产品范围

                                                                                                0402PA系列

                                                                                                电感结构

                                                                                                非屏蔽

                                                                                                产品长度

                                                                                                1.19mm

                                                                                                产品高度

                                                                                                0.66mm

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85045000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001