![COILCRAFT 0402PA-0N8XJRW Wirewound Inductor, 0.78 nH, 1.86 A, 0402 [1005 Metric], 0402PA Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402PA-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.090 | CNY15.09 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.090 (CNY17.0517) |
| 50+ | CNY5.850 (CNY6.6105) |
| 250+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY4.130 (CNY4.6669) |
| 1000+ | CNY3.830 (CNY4.3279) |
| 2000+ | CNY3.490 (CNY3.9437) |
Product Information
Product Overview
The 0402PA series Chip Inductor with ceramic core and silver-palladium-platinum-glass frit termination. With current ratings as high as 1.8A, Coilcraft's 0402PA series wire-wound chip inductors are ideal for power amplifiers in TDMA, CDMA, GSM and other wireless applications. Compared to our standard 0402CS series, they can handle up to 65% more current and have half the DC resistance. These inductors are perfect for use as an RF choke for the power supply, the LC tank between amplifier and antenna and in the amplifier bias circuit. Like our other ceramic chip inductors, they feature outstanding self-resonant frequencies and excellent Q values.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 25 to 125ppm/°C Temperature coefficient of inductance (TCL)
Technical Specifications
0.78nH
-
0402 [1005 Metric]
± 5%
Ceramic
0.64mm
No SVHC (25-Jun-2025)
-
1.86A
0402PA Series
Unshielded
1.19mm
0.66mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
