2. 无源元件
                                                                                                3. 电感
                                                                                                4. 射频电感
                                                                                                5. 绕线电感
                                                                                                打印页面

                                                                                                744775347

                                                                                                绕线电感, 4.7 mH, 13.8 ohm, 700 kHz, 200 mA, WE-ASI Series

                                                                                                WURTH ELEKTRONIK
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                WURTH ELEKTRONIK 744775347
                                                                                                制造商WURTH ELEKTRONIK
                                                                                                制造商产品编号744775347
                                                                                                库存编号1961671
                                                                                                产品范围WE-ASI Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                WURTH ELEKTRONIK
                                                                                                制造商WURTH ELEKTRONIK
                                                                                                制造商产品编号744775347
                                                                                                库存编号1961671
                                                                                                产品范围WE-ASI Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电感4.7mH
                                                                                                直流电阻最大值13.8ohm
                                                                                                自谐振频率700kHz
                                                                                                额定直流电流200mA
                                                                                                电感器外壳/封装-
                                                                                                产品范围WE-ASI Series
                                                                                                电感公差± 10%
                                                                                                电感结构非屏蔽
                                                                                                内核材料铁氧体
                                                                                                产品长度8mm
                                                                                                产品宽度7mm
                                                                                                产品高度5mm
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                The WE-ASI series SMD Wire Wound Inductor specially designed for sensors and actuators. It is suitable for ASI-applications and filter applications in kHz frequency range.

                                                                                                • Highest possible current in the smallest case size
                                                                                                • High self resonant frequency
                                                                                                • Reflow recommended solder profile
                                                                                                • -40 to 125°C Operating temperature range

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                电感

                                                                                                4.7mH

                                                                                                自谐振频率

                                                                                                700kHz

                                                                                                电感器外壳/封装

                                                                                                -

                                                                                                电感公差

                                                                                                ± 10%

                                                                                                内核材料

                                                                                                铁氧体

                                                                                                产品宽度

                                                                                                7mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                直流电阻最大值

                                                                                                13.8ohm

                                                                                                额定直流电流

                                                                                                200mA

                                                                                                产品范围

                                                                                                WE-ASI Series

                                                                                                电感结构

                                                                                                非屏蔽

                                                                                                产品长度

                                                                                                8mm

                                                                                                产品高度

                                                                                                5mm

                                                                                                技术文档 (3)

                                                                                                Technical Data Sheet EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85045000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.001