Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775347Copy
Order Code1961671
Product RangeWE-ASI Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775347Copy
Order Code1961671
Product RangeWE-ASI Series
Technical Datasheet
Inductance4.7mH
DC Resistance Max13.8ohm
Self Resonant Frequency700kHz
DC Current Rating200mA
Inductor Case / Package-
Product RangeWE-ASI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-ASI series SMD Wire Wound Inductor specially designed for sensors and actuators. It is suitable for ASI-applications and filter applications in kHz frequency range.
- Highest possible current in the smallest case size
- High self resonant frequency
- Reflow recommended solder profile
- -40 to 125°C Operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7mH
Self Resonant Frequency
700kHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
13.8ohm
DC Current Rating
200mA
Product Range
WE-ASI Series
Inductor Construction
Unshielded
Product Length
8mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
