打印页面
1,913 有货
需要更多?
1,913 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY3.040 (CNY3.4352) |
| 250+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.080 (CNY2.3504) |
| 2000+ | CNY1.810 (CNY2.0453) |
包装规格:单件(切割供应)
最低: 5
多件: 5
CNY21.05 (CNY23.79 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The B82144B2 LBC+ series RF Choke with large ferrite drum core and flame-retardant lacquer coating. It has enamel copper wire winding, CuAg0.1 base, electroplated with nickel and pure tin termination. It is suitable for DC-DC converters, filtering of supply voltage, RF blocking and filtering.
- Non-lacquered lead wire
- Very high rated current
- High saturation behaviour
- Suitable for wave soldering
- Radially bent to 5mm lead spacing
- Inductance indicated by colour bands in accordance with IEC 60062
- 600 to 4450mA Rated current range
- 1 to 470µH Rated current range
技术规格
产品范围
B82144B2 LBC+ Series
额定直流电流
3.05A
电感公差
± 10%
SVHC(高度关注物质)
Lead (25-Jun-2025)
电感
4.7µH
直流电阻最大值
0.08ohm
自谐振频率
70MHz
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.001