Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144B2472K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code2475032
Product RangeB82144B2 LBC+ Series
Your Part Number
1,913 In Stock
Need more?
1,913 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY3.040 (CNY3.4352) |
| 250+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.080 (CNY2.3504) |
| 2000+ | CNY1.810 (CNY2.0453) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.05 (CNY23.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144B2472K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code2475032
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance4.7µH
DC Current Rating3.05A
DC Resistance Max0.08ohm
Inductance Tolerance± 10%
Self Resonant Frequency70MHz
SVHCLead (25-Jun-2025)
Product Overview
The B82144B2 LBC+ series RF Choke with large ferrite drum core and flame-retardant lacquer coating. It has enamel copper wire winding, CuAg0.1 base, electroplated with nickel and pure tin termination. It is suitable for DC-DC converters, filtering of supply voltage, RF blocking and filtering.
- Non-lacquered lead wire
- Very high rated current
- High saturation behaviour
- Suitable for wave soldering
- Radially bent to 5mm lead spacing
- Inductance indicated by colour bands in accordance with IEC 60062
- 600 to 4450mA Rated current range
- 1 to 470µH Rated current range
Applications
Power Management, Industrial, RF Communications, Communications & Networking, LED Lighting
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
3.05A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
4.7µH
DC Resistance Max
0.08ohm
Self Resonant Frequency
70MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
