打印页面
29 有货
需要更多?
29 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY57.890 | CNY57.89 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.890 (CNY65.4157) |
| 5+ | CNY57.350 (CNY64.8055) |
| 10+ | CNY56.800 (CNY64.184) |
| 20+ | CNY51.900 (CNY58.647) |
| 40+ | CNY46.990 (CNY53.0987) |
| 100+ | CNY42.080 (CNY47.5504) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
技术规格
电感
1.4µH
电感结构
屏蔽
产品范围
WE-HCF Series
电感公差
± 15%
产品宽度
21.5mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
真有效值电流 (Irms)
31.5A
饱和电流 (Isat)
60A
直流电阻最大值
1080µohm
产品长度
21.8mm
产品高度
14.5mm
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000907