Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630140Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel1869755RL
Cut Tape1869755
Product RangeWE-HCF Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY57.890 | CNY57.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.890 (CNY65.4157) |
| 5+ | CNY57.350 (CNY64.8055) |
| 10+ | CNY56.800 (CNY64.184) |
| 20+ | CNY51.900 (CNY58.647) |
| 40+ | CNY46.990 (CNY53.0987) |
| 100+ | CNY42.080 (CNY47.5504) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630140Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel1869755RL
Cut Tape1869755
Product RangeWE-HCF Series
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)31.5A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeWE-HCF Series
DC Resistance Max1080µohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
1.4µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
31.5A
Saturation Current (Isat)
60A
DC Resistance Max
1080µohm
Product Length
21.8mm
Product Height
14.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
