打印页面
2 有货
2,000 您现在可以预订货品了
2 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY7.560 | CNY7.56 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 50+ | CNY5.660 (CNY6.3958) |
| 100+ | CNY4.550 (CNY5.1415) |
| 250+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.960 (CNY4.4748) |
| 1000+ | CNY3.510 (CNY3.9663) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
ETQP4M100KVC is a PCC-M1040M-LP series SMD type, power choke coil (Automotive Grade). It offers high heat resistance and high reliability in a sleek, low profile package using Panasonic's Metal Composite Core Technology manufacturing technique. It features high vibration resistance under the severe conditions of automotive and other strenuous industrial applications.
- Inductance is 10µH with ±20% tolerance
- 25.40mohm DCR (at 20°C) with ±10% tolerance
- Operating temperature range from -55°C to 155°C(including self-temperature rise)
- [10.7x10.0x4.0(mm)] size
- AEC-Q200 compliant (Ensures strict quality control standards resources)
- Resistance to shock, vibration and minimal buzz noise
- Excellent inductance stability over broad temperature range
- Shielded construction
- High efficiency : low DC resistance of winding and low eddy-current loss of the core
- Suitable for height-restricted designs
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电感
10µH
电感结构
屏蔽
产品范围
PCC-M1040M-LP Series
直流电阻最大值
0.02794ohm
产品长度
10.7mm
产品高度
4mm
真有效值电流 (Irms)
7.6A
饱和电流 (Isat)
10.8A
电感器外壳/封装
-
电感公差
± 20%
产品宽度
10mm
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00254