Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M100KVCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2545724RL
Cut Tape2545724
Product RangePCC-M1040M-LP Series
Your Part Number
2 In Stock
2,000 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.560 | CNY7.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 50+ | CNY5.660 (CNY6.3958) |
| 100+ | CNY4.550 (CNY5.1415) |
| 250+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.960 (CNY4.4748) |
| 1000+ | CNY3.510 (CNY3.9663) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M100KVCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2545724RL
Cut Tape2545724
Product RangePCC-M1040M-LP Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.6A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Product RangePCC-M1040M-LP Series
Inductor Case / Package-
DC Resistance Max0.02794ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
ETQP4M100KVC is a PCC-M1040M-LP series SMD type, power choke coil (Automotive Grade). It offers high heat resistance and high reliability in a sleek, low profile package using Panasonic's Metal Composite Core Technology manufacturing technique. It features high vibration resistance under the severe conditions of automotive and other strenuous industrial applications.
- Inductance is 10µH with ±20% tolerance
- 25.40mohm DCR (at 20°C) with ±10% tolerance
- Operating temperature range from -55°C to 155°C(including self-temperature rise)
- [10.7x10.0x4.0(mm)] size
- AEC-Q200 compliant (Ensures strict quality control standards resources)
- Resistance to shock, vibration and minimal buzz noise
- Excellent inductance stability over broad temperature range
- Shielded construction
- High efficiency : low DC resistance of winding and low eddy-current loss of the core
- Suitable for height-restricted designs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M1040M-LP Series
DC Resistance Max
0.02794ohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
7.6A
Saturation Current (Isat)
10.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254
