打印页面
27,390 有货
需要更多?
27,390 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.152 (CNY0.1718) |
| 100+ | CNY0.102 (CNY0.1153) |
| 500+ | CNY0.073 (CNY0.0825) |
| 2500+ | CNY0.052 (CNY0.0588) |
| 7500+ | CNY0.048 (CNY0.0542) |
| 15000+ | CNY0.044 (CNY0.0497) |
包装规格:单件(切割供应)
最低: 10
多件: 10
CNY1.52 (CNY1.72 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The BLM03PG series chip Ferrite Bead designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. The BLM series is effective in circuits without stable ground lines because the BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. The BLM03PG series can be used in high current circuits due to it's low DC resistance. It can match power lines to a maximum of 6A DC.
- -55 to 125°C Operating temperature range
技术规格
铁氧体磁珠外壳/封装
0201 [0603公制]
额定直流电流
750mA
直流电阻最大值
0.09ohm
产品长度
0.6mm
产品高度
0.3mm
工作温度最小值
-55°C
合规
-
阻抗
33ohm
产品范围
EMIFIL BLM03PG Series
阻抗公差
± 25%
产品宽度
0.3mm
铁氧体磁芯安装
表面安装
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001

![MURATA BLM03PG330SN1D 铁氧体 - 磁珠, 0201 [0603公制], 33 ohm, 750 mA, EMIFIL BLM03PG Series, 0.09 ohm, ± 25%](https://www.element14.cn/productimages/standard/zh_CN/FS152-40.jpg)