![MURATA BLM03PG330SN1D Ferrite Bead, 0201 [0603 Metric], 33 ohm, 750 mA, EMIFIL BLM03PG Series, 0.09 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/FS152-40.jpg)
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.152 (CNY0.1718) |
| 100+ | CNY0.102 (CNY0.1153) |
| 500+ | CNY0.073 (CNY0.0825) |
| 2500+ | CNY0.052 (CNY0.0588) |
| 7500+ | CNY0.048 (CNY0.0542) |
| 15000+ | CNY0.044 (CNY0.0497) |
Product Information
Product Overview
The BLM03PG series chip Ferrite Bead designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. The BLM series is effective in circuits without stable ground lines because the BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. The BLM03PG series can be used in high current circuits due to it's low DC resistance. It can match power lines to a maximum of 6A DC.
- -55 to 125°C Operating temperature range
Applications
Power Management, Signal Processing
Technical Specifications
0201 [0603 Metric]
750mA
0.09ohm
0.6mm
0.3mm
-55°C
-
33ohm
EMIFIL BLM03PG Series
± 25%
0.3mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
