2. 无源元件
                                                                                                3. EMC/RFI抑制
                                                                                                4. 铁氧体和铁氧体套件
                                                                                                5. 圆柱芯铁氧体
                                                                                                打印页面

                                                                                                ESD-R-783926H-NC21-BT

                                                                                                螺旋纳米晶体芯, 39.5MM

                                                                                                KEMET
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KEMET ESD-R-783926H-NC21-BT
                                                                                                制造商KEMET
                                                                                                制造商产品编号ESD-R-783926H-NC21-BT
                                                                                                库存编号3290432
                                                                                                产品范围ESD-R-NC Series
                                                                                                也称为ESD-R-783926H-NC21-BT
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:44 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY365.280 (CNY412.7664)
                                                                                                5+CNY330.990 (CNY374.0187)
                                                                                                10+CNY296.700 (CNY335.271)
                                                                                                50+CNY290.770 (CNY328.5701)
                                                                                                100+CNY284.840 (CNY321.8692)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY365.28 (CNY412.77 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KEMET
                                                                                                制造商KEMET
                                                                                                制造商产品编号ESD-R-783926H-NC21-BT
                                                                                                库存编号3290432
                                                                                                产品范围ESD-R-NC Series
                                                                                                也称为ESD-R-783926H-NC21-BT
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                外径78mm
                                                                                                产品长度26mm
                                                                                                内径39.5mm
                                                                                                最低频率-
                                                                                                最高频率300MHz
                                                                                                阻抗-
                                                                                                产品范围ESD-R-NC Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The KEMET ESD-R-NC Series solid toroidal cores are designed for use on round cables. KEMET's nanocrystal material allows effective noise suppression in a wide frequency range, which is an impressive solution for any conducted or radiated noise in the kHz to MHz regions. The base type allows fixing the core in the application to avoid contact with other components or stabilizing the cables, and in addition the base’s structure can connect the cores together for make it even easier to install.

                                                                                                • Nanocrystal material
                                                                                                • Wide frequency range
                                                                                                • Solid construction
                                                                                                • From small to large diameter ring type
                                                                                                • Easy to install the with fixing base type with two screws

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                外径

                                                                                                78mm

                                                                                                内径

                                                                                                39.5mm

                                                                                                最高频率

                                                                                                300MHz

                                                                                                产品范围

                                                                                                ESD-R-NC Series

                                                                                                产品长度

                                                                                                26mm

                                                                                                最低频率

                                                                                                -

                                                                                                阻抗

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (3)

                                                                                                CAD Multiple Formats EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85439000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.186