打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:44 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY365.280 (CNY412.7664) |
| 5+ | CNY330.990 (CNY374.0187) |
| 10+ | CNY296.700 (CNY335.271) |
| 50+ | CNY290.770 (CNY328.5701) |
| 100+ | CNY284.840 (CNY321.8692) |
包装规格:每个
最低: 1
多件: 1
CNY365.28 (CNY412.77 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KEMET
制造商产品编号ESD-R-783926H-NC21-BT
库存编号3290432
产品范围ESD-R-NC Series
也称为ESD-R-783926H-NC21-BT
技术数据表
外径78mm
产品长度26mm
内径39.5mm
最低频率-
最高频率300MHz
阻抗-
产品范围ESD-R-NC Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The KEMET ESD-R-NC Series solid toroidal cores are designed for use on round cables. KEMET's nanocrystal material allows effective noise suppression in a wide frequency range, which is an impressive solution for any conducted or radiated noise in the kHz to MHz regions. The base type allows fixing the core in the application to avoid contact with other components or stabilizing the cables, and in addition the base’s structure can connect the cores together for make it even easier to install.
- Nanocrystal material
- Wide frequency range
- Solid construction
- From small to large diameter ring type
- Easy to install the with fixing base type with two screws
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
外径
78mm
内径
39.5mm
最高频率
300MHz
产品范围
ESD-R-NC Series
产品长度
26mm
最低频率
-
阻抗
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.186