![KEMET T497H106K035AH6110 表面贴装钽电容, 10 µF, 35 V, 2915 [7338公制], ± 10%, 0.9 ohm, H](https://www.element14.cn/productimages/standard/en_GB/2442548-40.jpg)
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY74.290 | CNY74.29 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY74.290 (CNY83.9477) |
| 10+ | CNY64.120 (CNY72.4556) |
| 50+ | CNY58.980 (CNY66.6474) |
| 100+ | CNY57.760 (CNY65.2688) |
| 500+ | CNY53.690 (CNY60.6697) |
| 1000+ | CNY51.500 (CNY58.195) |
产品信息
产品概述
The T497 series commercial off-the-shelf SMD Tantalum Capacitor is designed for requirements of military, medical and aerospace applications. This capacitor is offers various lead-frame plating options, Weibull grading options, X-ray inspection, surge current testing, F-tech and simulated breakdown voltage (SBDV) screening options to improve long term reliability. KEMET's F-tech eliminates hidden defects in the dielectric which continue to grow in the field, causing capacitor failures. Some minimize the oxygen and carbon content in the anodes which become contaminants and can lead to the crystallization of the anodic oxide dielectric. This process methodology reduces the contaminants, improving quality of the dielectric. An additional technology provides a stronger mechanical connection point between the tantalum lead wire and tantalum anode, enhancing robustness and product reliability.
- Symmetrical and compliant terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- Termination options B, H and T
- Weibull failure options B and C
- 0.1 to 150μF Capacitance range
- 4 to 50V Voltage range
- 100% Thermal shock
技术规格
10µF
2915 [7338公制]
0.9ohm
-
7.24mm
2.79mm
-55°C
-
35V
± 10%
H
-
3.81mm
T497 HRA Series
125°C
Lead (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
产品合规证书