
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY75.840 | CNY75.84 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.840 (CNY85.6992) |
| 10+ | CNY64.820 (CNY73.2466) |
| 50+ | CNY58.960 (CNY66.6248) |
| 100+ | CNY58.220 (CNY65.7886) |
| 500+ | CNY54.420 (CNY61.4946) |
| 1000+ | CNY52.160 (CNY58.9408) |
Product Information
Product Overview
The T497 series commercial off-the-shelf SMD Tantalum Capacitor is designed for requirements of military, medical and aerospace applications. This capacitor is offers various lead-frame plating options, Weibull grading options, X-ray inspection, surge current testing, F-tech and simulated breakdown voltage (SBDV) screening options to improve long term reliability. KEMET's F-tech eliminates hidden defects in the dielectric which continue to grow in the field, causing capacitor failures. Some minimize the oxygen and carbon content in the anodes which become contaminants and can lead to the crystallization of the anodic oxide dielectric. This process methodology reduces the contaminants, improving quality of the dielectric. An additional technology provides a stronger mechanical connection point between the tantalum lead wire and tantalum anode, enhancing robustness and product reliability.
- Symmetrical and compliant terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- Termination options B, H and T
- Weibull failure options B and C
- 0.1 to 150μF Capacitance range
- 4 to 50V Voltage range
- 100% Thermal shock
Technical Specifications
10µF
2915 [7338 Metric]
0.9ohm
-
7.24mm
2.79mm
-55°C
-
35V
± 10%
H
-
3.81mm
T497 HRA Series
125°C
Lead (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
