打印页面
9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY112.150 (CNY126.7295) |
| 20+ | CNY82.380 (CNY93.0894) |
| 60+ | CNY76.370 (CNY86.2981) |
| 100+ | CNY74.170 (CNY83.8121) |
| 500+ | CNY68.920 (CNY77.8796) |
| 1000+ | CNY67.310 (CNY76.0603) |
包装规格:每个
最低: 1
多件: 1
CNY112.15 (CNY126.73 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
T110C186K050AS is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 18µF capacitance and ±10% capacitance tolerance
- C case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Standard (Sn/Pb) termination finish
技术规格
电容
18µF
电容公差
± 10%
引脚节距
-
故障率
-
电容外壳 / 包装
-
产品长度
17.42mm
产品范围
T110 MIL-PRF-39003 Series
工作温度最高值
125°C
SVHC(高度关注物质)
Lead (04-Feb-2026)
电压(DC)
50V
电容端子
轴向引线
等效串联电阻(ESR)
-
纹波电流
-
产品直径
7.34mm
产品高度
-
工作温度最小值
-55°C
合规
MIL-PRF-39003
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.001