
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.150 (CNY126.7295) |
| 20+ | CNY82.380 (CNY93.0894) |
| 60+ | CNY76.370 (CNY86.2981) |
| 100+ | CNY72.650 (CNY82.0945) |
| 500+ | CNY68.920 (CNY77.8796) |
| 1000+ | CNY67.310 (CNY76.0603) |
Product Information
Product Overview
T110C186K050AS is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 18µF capacitance and ±10% capacitance tolerance
- C case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Standard (Sn/Pb) termination finish
Technical Specifications
18µF
± 10%
-
-
-
17.42mm
T110 MIL-PRF-39003 Series
125°C
Lead (04-Feb-2026)
50V
Axial Leaded
-
-
7.34mm
-
-55°C
MIL-PRF-39003
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
