400 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.140 (CNY14.8482) |
| 10+ | CNY10.610 (CNY11.9893) |
| 100+ | CNY9.390 (CNY10.6107) |
| 500+ | CNY8.660 (CNY9.7858) |
| 1000+ | CNY8.220 (CNY9.2886) |
| 2000+ | CNY8.030 (CNY9.0739) |
产品概述
HY25R58E16V504RN is a HY series supercapacitor designed for high-temperature environments (up to 85°C), offering excellent performance in a compact cylindrical form. It is ideal for energy harvesting in wireless sensors, delivering peak power during GSM/GPRS transmissions, and supporting low-power batteries like Lithium Thionyl Chloride in applications such as automatic meter reading and last gasp data transmission. The supercapacitor also provides reliable peak power for locks, actuators, and portable drug delivery systems, as well as short-term bridging power during power interruptions or battery hot swaps.
- 0.5F capacitance with +30% / -10% tolerance
- 800mohm AC ESR max at 1kHz, 1120mohm DC ESR
- 2µA IL max at 72Hrs
- 8.5mm x 17mm x 16mm thick x width x length
- Rated voltage of 5.5V (surge 5.7V)
- Wide temperature range (-40ºC to +85ºC)
- Radial leads
- No balancing
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density)
技术规格
0.5F
径向引线
12mm
-
1.12ohm
17mm
16mm
-40°C
-
5.5V
-10%, +30%
1000 小时 @ 85°C
通孔安装
-
8.5mm
HY Series
85°C
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书