400 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.140 (CNY14.8482) |
| 10+ | CNY10.610 (CNY11.9893) |
| 100+ | CNY9.390 (CNY10.6107) |
| 500+ | CNY8.660 (CNY9.7858) |
| 1000+ | CNY8.220 (CNY9.2886) |
| 2000+ | CNY8.030 (CNY9.0739) |
Product Information
Product Overview
HY25R58E16V504RN is a HY series supercapacitor designed for high-temperature environments (up to 85°C), offering excellent performance in a compact cylindrical form. It is ideal for energy harvesting in wireless sensors, delivering peak power during GSM/GPRS transmissions, and supporting low-power batteries like Lithium Thionyl Chloride in applications such as automatic meter reading and last gasp data transmission. The supercapacitor also provides reliable peak power for locks, actuators, and portable drug delivery systems, as well as short-term bridging power during power interruptions or battery hot swaps.
- 0.5F capacitance with +30% / -10% tolerance
- 800mohm AC ESR max at 1kHz, 1120mohm DC ESR
- 2µA IL max at 72Hrs
- 8.5mm x 17mm x 16mm thick x width x length
- Rated voltage of 5.5V (surge 5.7V)
- Wide temperature range (-40ºC to +85ºC)
- Radial leads
- No balancing
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density)
Technical Specifications
0.5F
Radial Leaded
12mm
-
1.12ohm
17mm
16mm
-40°C
-
5.5V
-10%, +30%
1000 hours @ 85°C
Through Hole
-
8.5mm
HY Series
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate

