2. 无源元件
                                                                                                3. 电容
                                                                                                4. 陶瓷电容
                                                                                                5. 电容阵列
                                                                                                打印页面

                                                                                                AC0612JRNPO9BN271

                                                                                                电容阵列, 270 pF, 0612 [1632公制], 50 V, 4 Capacitors, 环绕, ± 5%

                                                                                                YAGEO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                YAGEO AC0612JRNPO9BN271
                                                                                                制造商YAGEO
                                                                                                制造商产品编号AC0612JRNPO9BN271
                                                                                                库存编号
                                                                                                复卷4166192RL
                                                                                                切割卷带4166192
                                                                                                产品范围AC Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                3,770 有货

                                                                                                需要更多?

                                                                                                3770 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带10CNY1.340CNY13.40
                                                                                                合计 价钱 (含税) CNY13.40 (CNY15.14)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                10+CNY1.340 (CNY1.5142)
                                                                                                100+CNY0.933 (CNY1.0543)
                                                                                                500+CNY0.801 (CNY0.9051)
                                                                                                1000+CNY0.718 (CNY0.8113)
                                                                                                2000+CNY0.694 (CNY0.7842)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                YAGEO
                                                                                                制造商YAGEO
                                                                                                制造商产品编号AC0612JRNPO9BN271
                                                                                                库存编号
                                                                                                复卷4166192RL
                                                                                                切割卷带4166192
                                                                                                产品范围AC Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电容270pF
                                                                                                电容外壳 / 包装0612 [1632公制]
                                                                                                电压(DC)50V
                                                                                                电容数4Capacitors
                                                                                                电容端子环绕
                                                                                                电容公差± 5%
                                                                                                电容器安装表面安装
                                                                                                电介质特征C0G / NP0
                                                                                                产品长度3.2mm
                                                                                                产品宽度1.6mm
                                                                                                工作温度最小值-55°C
                                                                                                工作温度最高值125°C
                                                                                                产品范围AC Series
                                                                                                合规AEC-Q200
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                AC0612JRNPO9BN271 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.

                                                                                                • AEC-Q200 qualified and PPAP provided
                                                                                                • Capacitance value is 270pF
                                                                                                • Capacitance tolerance is ±5%
                                                                                                • Capacitor case is 0612 [1632 metric]
                                                                                                • Dielectric characteristic is C0G/NP0
                                                                                                • Voltage rating is 50V DC
                                                                                                • Factory QMS : IOS/ TS16949 certified
                                                                                                • Board flex ≧2mm
                                                                                                • 100% AOI & SPC monitor
                                                                                                • High reliability

                                                                                                技术规格

                                                                                                电容

                                                                                                270pF

                                                                                                电压(DC)

                                                                                                50V

                                                                                                电容端子

                                                                                                环绕

                                                                                                电容器安装

                                                                                                表面安装

                                                                                                产品长度

                                                                                                3.2mm

                                                                                                工作温度最小值

                                                                                                -55°C

                                                                                                产品范围

                                                                                                AC Series

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                电容外壳 / 包装

                                                                                                0612 [1632公制]

                                                                                                电容数

                                                                                                4Capacitors

                                                                                                电容公差

                                                                                                ± 5%

                                                                                                电介质特征

                                                                                                C0G / NP0

                                                                                                产品宽度

                                                                                                1.6mm

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                合规

                                                                                                AEC-Q200

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85322400
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000005