Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.340 | CNY13.40 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY0.933 (CNY1.0543) |
| 500+ | CNY0.801 (CNY0.9051) |
| 1000+ | CNY0.718 (CNY0.8113) |
| 2000+ | CNY0.694 (CNY0.7842) |
Product Information
Product Overview
AC0612JRNPO9BN271 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.
- AEC-Q200 qualified and PPAP provided
- Capacitance value is 270pF
- Capacitance tolerance is ±5%
- Capacitor case is 0612 [1632 metric]
- Dielectric characteristic is C0G/NP0
- Voltage rating is 50V DC
- Factory QMS : IOS/ TS16949 certified
- Board flex ≧2mm
- 100% AOI & SPC monitor
- High reliability
Technical Specifications
270pF
50V
Wraparound
Surface Mount
3.2mm
-55°C
AC Series
No SVHC (04-Feb-2026)
0612 [1632 Metric]
4Capacitors
± 5%
C0G / NP0
1.6mm
125°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO AC0612JRNPO9BN271 Capacitor Array, 270 pF, 0612 [1632 Metric], 50 V, 4 Capacitors, Wraparound, ± 5%](https://www.element14.cn/productimages/standard/en_GB/4166191-40.jpg)