需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY293.320 (CNY331.4516) |
| 5+ | CNY258.190 (CNY291.7547) |
| 24+ | CNY223.050 (CNY252.0465) |
| 72+ | CNY218.590 (CNY247.0067) |
| 120+ | CNY214.130 (CNY241.9669) |
产品信息
产品概述
KEMET's ALS40/41 Series of screw terminal capacitors feature the same high ripple currents and long-life characteristics as the ALS30/31 Series but can operate at higher temperatures. They are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS) but the extended temperature range allows increased ripple currents at lower temperatures. Typical applications for KEMET's ALS40/41 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, frequency inverters, drives, traction, welding, and measuring.
- Compact size
- Long life, up to 9,000 hours at +105°C (VR, IR applied)
- High ripple current
- Excellent surge voltage capability
- Customer made designs available upon request
- Operational Life: 7000 Hrs
注释
Is not shipped with any hardware or accessories/not supplied
技术规格
- 电容
1000µF
电压(AC)-
电容端子螺丝
极性极性
产品直径51mm
引脚节距22.2mm
纹波电流12.3A
工作温度最高值105°C
SVHC(高度关注物质)No SVHC (04-Feb-2026)
电压(DC)400V
电容公差± 20%
寿命 @ 温度7000 小时 @ 105°C
产品范围ALS41 Series
产品高度105mm
等效串联电阻(ESR)0.124ohm
工作温度最小值-40°C
合规-
相关产品
找到 8 件产品
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Portugal
进行最后一道重要生产流程所在的地区税则号:85322200US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (04-Feb-2026)下载产品合规证书产品合规证书
重量(千克):.3