ALS41A102KF400

Electrolytic Capacitor, 1000 µF, 400 V, ± 20%, Screw, 7000 hours @ 105°C

Image is for illustrative purposes only. Please refer to product description.
KEMET ALS41A102KF400 Electrolytic Capacitor, 1000 µF, 400 V, ± 20%, Screw, 7000 hours @ 105°C
ManufacturerKEMET
Manufacturer Part NoALS41A102KF400Copy
Manufacturer Standard Lead Time48 weeks
Order Code2835155
Product RangeALS41 Series
Also Known AsA441LM102M400A
Your Part Number
23 In Stock

Need more?

23 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY293.320 (CNY331.4516)
5+CNY258.190 (CNY291.7547)
24+CNY223.050 (CNY252.0465)
72+CNY218.590 (CNY247.0067)
120+CNY214.130 (CNY241.9669)
Price for:Each
Minimum: 1
Multiple: 1
CNY293.32 (CNY331.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • KEMET's ALS40/41 Series of screw terminal capacitors feature the same high ripple currents and long-life characteristics as the ALS30/31 Series but can operate at higher temperatures. They are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS) but the extended temperature range allows increased ripple currents at lower temperatures. Typical applications for KEMET's ALS40/41 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, frequency inverters, drives, traction, welding, and measuring.

    • Compact size
    • Long life, up to 9,000 hours at +105°C (VR, IR applied)
    • High ripple current
    • Excellent surge voltage capability
    • Customer made designs available upon request
    • Operational Life: 7000 Hrs

    Notes

    Is not shipped with any hardware or accessories/not supplied

Technical Specifications

  • Capacitance

    1000µF

    Voltage(AC)

    -

    Capacitor Terminals

    Screw

    Polarity

    Polar

    Product Diameter

    51mm

    Lead Spacing

    22.2mm

    Ripple Current

    12.3A

    Operating Temperature Max

    105°C

    SVHC

    No SVHC (04-Feb-2026)

    Voltage(DC)

    400V

    Capacitance Tolerance

    ± 20%

    Lifetime @ Temperature

    7000 hours @ 105°C

    Product Range

    ALS41 Series

    Product Height

    105mm

    ESR

    0.124ohm

    Operating Temperature Min

    -40°C

    Qualification

    -

Associated Products

  • 8 Products Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Portugal
    Country in which last significant manufacturing process was carried out
    Tariff No:85322200
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.3