需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY51.330 (CNY58.0029) |
| 10+ | CNY42.210 (CNY47.6973) |
| 50+ | CNY36.420 (CNY41.1546) |
| 425+ | CNY32.680 (CNY36.9284) |
| 850+ | CNY30.420 (CNY34.3746) |
| 1275+ | CNY29.400 (CNY33.222) |
产品信息
产品概述
PEB227MLL4110QE4 is a PEB227 series ultra-high CV surface-mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PEB227's winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high quality rubber gasket. Low ESR is the result of a low resistive electrolyte/ paper system and an all-welded design. Thanks to its mechanical robustness, the PEB227 is suitable for use in mobile and aircraft installations, with operation up to +150°C.
- 1100µF capacitance with -10%, +30% tolerance
- 0.077ohm ESR
- AEC–Q200 automotive qualified
- Extremely high ripple current of 15.2A
- Rated voltage of 63V
- 8400 hours at 125°C
- Operating temperature range from -40°C to 125°C
技术规格
径向管 - SMD
63V
8400 小时 @ 125°C
PEB227 Series
焊接
-
28.9mm
-40°C
AEC-Q200
1100µF
0.077ohm
极性
-10%, +30%
-
19mm
15.2A
125°C
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Portugal
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书