
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.850 (CNY56.3305) |
| 10+ | CNY41.320 (CNY46.6916) |
| 50+ | CNY35.590 (CNY40.2167) |
| 425+ | CNY31.990 (CNY36.1487) |
| 850+ | CNY29.820 (CNY33.6966) |
| 1275+ | CNY28.640 (CNY32.3632) |
Product Information
Product Overview
PEB227MLL4110QE4 is a PEB227 series ultra-high CV surface-mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PEB227's winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high quality rubber gasket. Low ESR is the result of a low resistive electrolyte/ paper system and an all-welded design. Thanks to its mechanical robustness, the PEB227 is suitable for use in mobile and aircraft installations, with operation up to +150°C.
- 1100µF capacitance with -10%, +30% tolerance
- 0.077ohm ESR
- AEC–Q200 automotive qualified
- Extremely high ripple current of 15.2A
- Rated voltage of 63V
- 8400 hours at 125°C
- Operating temperature range from -40°C to 125°C
Technical Specifications
Radial Can - SMD
63V
8400 hours @ 125°C
PEB227 Series
Solder
-
28.9mm
-40°C
AEC-Q200
1100µF
0.077ohm
Polar
-10%, +30%
-
19mm
15.2A
125°C
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
