需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY59.930 (CNY67.7209) |
| 5+ | CNY49.840 (CNY56.3192) |
| 10+ | CNY39.750 (CNY44.9175) |
| 50+ | CNY36.940 (CNY41.7422) |
| 100+ | CNY36.210 (CNY40.9173) |
| 250+ | CNY35.470 (CNY40.0811) |
产品信息
产品概述
The ACPL-C79A-000E is a precision miniature Isolation Amplifier designed for current and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external resistor and the resulting analog voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier. The product operates from a single 5V supply and provides excellent linearity and dynamic performance of 60dB SNR. With 200kHz bandwidth, 1.6μs fast response time, the product capture transients in short circuit and overload conditions. The high common-mode transient immunity (15kV/ms) of the ACPL-C79A provides the precision and stability needed to accurately monitor motor current in high noise motor control environments.
- -50 ppm/°C Low gain drift
- 0.6mV Input offset voltage
- 0.05% Excellent linearity
- 60dB SNR
- 15kV/μs Common-mode transient immunity
技术规格
1放大器
SSO
8引脚
5kVrms
200kHz
1%
表面安装
105°C
-
600µV
1个放大器
1通道
3V 至 5.5V, 4.5V 至 5.5V
SOIC
-
200kHz
光学
-40°C
-
No SVHC (23-Jan-2024)
SOIC
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书