打印页面
940 有货
需要更多?
940 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.630 (CNY1.8419) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY1.040 (CNY1.1752) |
包装规格:每个
最低: 5
多件: 5
CNY9.95 (CNY11.24 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 151051SS04000 from Wurth Elektronik is a Ø5mm WL-TMRC through hole mono-colour round LED. This LED features low energy consumption, high reliability, low current requirement, fast switching, no UV/IR radiation, easy installation and without stopper. It is used in status light, light guide design, commercial advertising, decorative lighting, interior and exterior lighting, outdoor LED panels, instrumentation and front panel indicator, traffic signal light, toys, electronic and communication appliance.
- Peak wavelength of 640nm at 20mA
- Dominant wavelength of 635nm at 20mA
- AlInGaP chip technology, super red emitting colour and colour diffused lens type
- Luminous intensity of 250mcd at 20mA
- Maximum forward voltage of 2.5V at 20mA
- Spectral bandwidth of 20nm at 20mA
- Viewing angle of 40° at 20mA
- Operating temperature range from -40°C up to +85°C
- Power dissipation is 75mW
技术规格
LED颜色
红色
LED外壳尺寸
T-1 3/4 (5mm)
正向电压
2.8V
发光强度
250mcd
透镜形状
圆形
汽车质量标准
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
LED安装方式
通孔安装
正向电流 If
20mA
波长典型值
635nm
视角
40°
产品范围
WL-TMRC
湿气敏感性等级
MSL 1 -无限制
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00027