Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151051SS04000Copy
Manufacturer Standard Lead Time15 weeks
Order Code2764979
Product RangeWL-TMRC
Your Part Number
940 In Stock
Need more?
940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.630 (CNY1.8419) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY1.040 (CNY1.1752) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151051SS04000Copy
Manufacturer Standard Lead Time15 weeks
Order Code2764979
Product RangeWL-TMRC
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.8V
Wavelength Typ635nm
Luminous Intensity250mcd
Viewing Angle40°
Lens ShapeRound
Product RangeWL-TMRC
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 151051SS04000 from Wurth Elektronik is a Ø5mm WL-TMRC through hole mono-colour round LED. This LED features low energy consumption, high reliability, low current requirement, fast switching, no UV/IR radiation, easy installation and without stopper. It is used in status light, light guide design, commercial advertising, decorative lighting, interior and exterior lighting, outdoor LED panels, instrumentation and front panel indicator, traffic signal light, toys, electronic and communication appliance.
- Peak wavelength of 640nm at 20mA
- Dominant wavelength of 635nm at 20mA
- AlInGaP chip technology, super red emitting colour and colour diffused lens type
- Luminous intensity of 250mcd at 20mA
- Maximum forward voltage of 2.5V at 20mA
- Spectral bandwidth of 20nm at 20mA
- Viewing angle of 40° at 20mA
- Operating temperature range from -40°C up to +85°C
- Power dissipation is 75mW
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.8V
Luminous Intensity
250mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
40°
Product Range
WL-TMRC
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
