打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:55 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY121.030 (CNY136.7639) |
| 5+ | CNY119.830 (CNY135.4079) |
| 10+ | CNY118.620 (CNY134.0406) |
| 50+ | CNY111.080 (CNY125.5204) |
| 100+ | CNY107.660 (CNY121.6558) |
| 250+ | CNY103.320 (CNY116.7516) |
包装规格:每个
最低: 1
多件: 1
CNY121.03 (CNY136.76 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RECOM POWER
制造商产品编号RACT25-1050
库存编号3977342
产品范围RACT25 Series
技术数据表
电源应用-
输出功率最大值25W
输出电压最大值24VDC
输出电流1.05A
LED驱动器模式恒定电流
输入电压最小值198V
输入电压最大值264V
产品范围RACT25 Series
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
RACT25-1050 is a RACT25 series 25W AC/DC converter. It is a low cost, triac-dimmable, constant current 25W LED driver. The drivers are Class II (double insulated) with SELV output meaning no earth connection is required. The phase angle dimming works with leading or trailing edge dimmers. The RACT25 is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting. It is CE (LVD + EMC + RoHS) + EAC marked and has IEC61347-1/IEC61347-2-13 CB report certification.
- 198 to 264VAC input voltage, 12-24VDC output voltage, 1050mA output current
- Extra-large screw terminals and integrated cable clamps for easy installation
- Power factor corrected <gt/>0.95
- Dimming range from 1 to 100%
- Compatible with a wide range of dimmers
- Dimension (LxWxH) is 120.0 x 45.0 x 28.0mm
- 3 year warranty
技术规格
电源应用
-
输出电压最大值
24VDC
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
输出功率最大值
25W
输出电流
1.05A
输入电压最小值
198V
产品范围
RACT25 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.1