Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACT25-1050Copy
Manufacturer Standard Lead Time60 weeks
Order Code3977342
Product RangeRACT25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.960 (CNY128.7748) |
| 5+ | CNY112.250 (CNY126.8425) |
| 10+ | CNY110.540 (CNY124.9102) |
| 50+ | CNY109.580 (CNY123.8254) |
| 100+ | CNY108.620 (CNY122.7406) |
| 250+ | CNY107.660 (CNY121.6558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.96 (CNY128.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACT25-1050Copy
Manufacturer Standard Lead Time60 weeks
Order Code3977342
Product RangeRACT25 Series
Technical Datasheet
Power Supply Applications-
Output Power Max25W
Output Voltage Max24VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeRACT25 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RACT25-1050 is a RACT25 series 25W AC/DC converter. It is a low cost, triac-dimmable, constant current 25W LED driver. The drivers are Class II (double insulated) with SELV output meaning no earth connection is required. The phase angle dimming works with leading or trailing edge dimmers. The RACT25 is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting. It is CE (LVD + EMC + RoHS) + EAC marked and has IEC61347-1/IEC61347-2-13 CB report certification.
- 198 to 264VAC input voltage, 12-24VDC output voltage, 1050mA output current
- Extra-large screw terminals and integrated cable clamps for easy installation
- Power factor corrected <gt/>0.95
- Dimming range from 1 to 100%
- Compatible with a wide range of dimmers
- Dimension (LxWxH) is 120.0 x 45.0 x 28.0mm
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
25W
Output Current
1.05A
Input Voltage Min
198V
Product Range
RACT25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
