打印页面
14 有货
需要更多?
14 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY123.230 (CNY139.2499) |
| 5+ | CNY120.780 (CNY136.4814) |
| 10+ | CNY118.370 (CNY133.7581) |
| 50+ | CNY115.950 (CNY131.0235) |
| 100+ | CNY113.540 (CNY128.3002) |
| 250+ | CNY111.120 (CNY125.5656) |
包装规格:每个
最低: 1
多件: 1
CNY123.23 (CNY139.25 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
OTE10/220-240/700-PC is a phase-cut OTE, dimmable, compact constant current LED driver power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes optional cable clamp E-style for independent mounting, suitable for indoor installations, suitable for indoor SELV installations. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to CISPR 15/Acc. to IEC 61000-3- 2/Acc. to IEC 61000-3-3/Acc. to IEC 61547 approved.
- Dimmable via leading edge/trailing edge
- Type of protection IP20
- Compact housing for mounting in very tight spaces
- Compatible with the most common leading-edge and trailing-edge phase dimmers
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency is 50/60Hz, 0.90C to 0.98λ power factor range (full load at 230V/min load at 230V)
- 10W nominal output power, 79% efficiency in full-load (at 230V, 50Hz)
- 7 to 14V nominal output voltage range, push terminal type of connection (output side)
- II protection class, plastic casing material
- Ambient temperature range from -20 to +55°C
技术规格
电源应用
LED照明
输出电压最大值
14V
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
10W
输出电流
700mA
输入电压最小值
198V
产品范围
OPTOTRONIC Phase-Cut OTE Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.081