Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOTE10/220-240/700-PCCopy
Order Code4228147
Product RangeOPTOTRONIC Phase-Cut OTE Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.230 (CNY139.2499) |
| 5+ | CNY120.780 (CNY136.4814) |
| 10+ | CNY118.370 (CNY133.7581) |
| 50+ | CNY115.950 (CNY131.0235) |
| 100+ | CNY113.540 (CNY128.3002) |
| 250+ | CNY111.120 (CNY125.5656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.23 (CNY139.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTE10/220-240/700-PCCopy
Order Code4228147
Product RangeOPTOTRONIC Phase-Cut OTE Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max10W
Output Voltage Max14V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Phase-Cut OTE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTE10/220-240/700-PC is a phase-cut OTE, dimmable, compact constant current LED driver power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes optional cable clamp E-style for independent mounting, suitable for indoor installations, suitable for indoor SELV installations. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to CISPR 15/Acc. to IEC 61000-3- 2/Acc. to IEC 61000-3-3/Acc. to IEC 61547 approved.
- Dimmable via leading edge/trailing edge
- Type of protection IP20
- Compact housing for mounting in very tight spaces
- Compatible with the most common leading-edge and trailing-edge phase dimmers
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency is 50/60Hz, 0.90C to 0.98λ power factor range (full load at 230V/min load at 230V)
- 10W nominal output power, 79% efficiency in full-load (at 230V, 50Hz)
- 7 to 14V nominal output voltage range, push terminal type of connection (output side)
- II protection class, plastic casing material
- Ambient temperature range from -20 to +55°C
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
14V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
10W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Phase-Cut OTE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
