打印页面
可订购
制造商标准交货时间:23 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY259.270 (CNY292.9751) |
| 5+ | CNY250.400 (CNY282.952) |
| 10+ | CNY241.700 (CNY273.121) |
| 50+ | CNY234.810 (CNY265.3353) |
| 100+ | CNY226.010 (CNY255.3913) |
包装规格:每个
最低: 1
多件: 1
CNY259.27 (CNY292.98 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The Osram OPTOTRONIC series LED driver is a non-dimmable constant voltage driver with a linear area constant current. It gives a high quality of light due to low output ripple current. Some benefits of this product are its efficiency which goes up to 90%, and its long lifetime. It is also flexible in its current setting thanks to 4 DIP switches and due to a low ripple the lighting quality is improved. This device is also suitable for emergency lighting units.
- Line frequency: 0Hz, 50Hz, 60Hz
- Versatile scope of application due to output power range of up to 75 W
- Supply voltage range from 220V to 240V
- Available with output current range: up to 1,400mA
- SELV system
- Flexible current setting (DIP switch – 4 currents)
- Lifetime up to 100,000 hours (temperature at Tc = 65°C, max 10% failure rate)
- High efficiency
- High quality of light thanks to low output ripple current
- Fulfil safety requirement due to overload, overtemperature, Hot Plug protection
技术规格
电源应用
LED照明
输出电压最大值
51V
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
71.4W
输出电流
1.4A
输入电压最小值
198V
产品范围
OPTOTRONIC FIT CS L G2 Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.288