Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-FIT-75/220-240/1A4-CS-L-G2
Order Code4228112
Product RangeOPTOTRONIC FIT CS L G2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.270 (CNY292.9751) |
| 5+ | CNY250.400 (CNY282.952) |
| 10+ | CNY241.700 (CNY273.121) |
| 50+ | CNY234.810 (CNY265.3353) |
| 100+ | CNY226.010 (CNY255.3913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.27 (CNY292.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-75/220-240/1A4-CS-L-G2
Order Code4228112
Product RangeOPTOTRONIC FIT CS L G2 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max71.4W
Output Voltage Max51V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT CS L G2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Osram OPTOTRONIC series LED driver is a non-dimmable constant voltage driver with a linear area constant current. It gives a high quality of light due to low output ripple current. Some benefits of this product are its efficiency which goes up to 90%, and its long lifetime. It is also flexible in its current setting thanks to 4 DIP switches and due to a low ripple the lighting quality is improved. This device is also suitable for emergency lighting units.
- Line frequency: 0Hz, 50Hz, 60Hz
- Versatile scope of application due to output power range of up to 75 W
- Supply voltage range from 220V to 240V
- Available with output current range: up to 1,400mA
- SELV system
- Flexible current setting (DIP switch – 4 currents)
- Lifetime up to 100,000 hours (temperature at Tc = 65°C, max 10% failure rate)
- High efficiency
- High quality of light thanks to low output ripple current
- Fulfil safety requirement due to overload, overtemperature, Hot Plug protection
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
51V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
71.4W
Output Current
1.4A
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT CS L G2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288
