2. LED照明组件
                                                                                                3. 发光二极管电源
                                                                                                4. AC/DC发光二极管电源
                                                                                                打印页面

                                                                                                OT-FIT-8/220-240/180-CS-S-MINI

                                                                                                LED驱动器, 非可调光, LED照明, 7.6 W, 42 V, 180 mA, 恒定电流, 198 V

                                                                                                OSRAM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                OSRAM OT-FIT-8/220-240/180-CS-S-MINI
                                                                                                制造商OSRAM
                                                                                                制造商产品编号OT-FIT-8/220-240/180-CS-S-MINI
                                                                                                库存编号4228128
                                                                                                产品范围OPTOTRONIC FIT CS MINI Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                22 有货

                                                                                                需要更多?

                                                                                                2 件可于 3-4 个工作日内送达(新加坡 库存)
                                                                                                20 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY92.850 (CNY104.9205)
                                                                                                5+CNY91.460 (CNY103.3498)
                                                                                                10+CNY90.060 (CNY101.7678)
                                                                                                50+CNY85.430 (CNY96.5359)
                                                                                                100+CNY83.560 (CNY94.4228)
                                                                                                250+CNY81.890 (CNY92.5357)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY92.85 (CNY104.92 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                OSRAM
                                                                                                制造商OSRAM
                                                                                                制造商产品编号OT-FIT-8/220-240/180-CS-S-MINI
                                                                                                库存编号4228128
                                                                                                产品范围OPTOTRONIC FIT CS MINI Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用LED照明
                                                                                                输出功率最大值7.6W
                                                                                                输出电压最大值42V
                                                                                                输出电流180mA
                                                                                                LED驱动器模式恒定电流
                                                                                                输入电压最小值198V
                                                                                                输入电压最大值264V
                                                                                                产品范围OPTOTRONIC FIT CS MINI Series
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                The Osram compact constant current LED driver is non-dimmable, and suitable for indoor SELV installations. A great flexibility at luminaire design is given due to the extra small dimensions thereby the device is suitable for compact luminaires. In addition the product offers a wide operating window 8W-28W and 90 mA – 900 mA as well as an easy current setting via DIP-switches. Reversible over temperature, overload, short-circuit and open-circuit protection. User flexibility with four different output currents from one driver. With an operating temperature of up to 60 °C.

                                                                                                • Supply voltage range from 220V to 240V
                                                                                                • Line frequency: 50Hz, 60Hz
                                                                                                • Line voltage: 198-264V
                                                                                                • According to EN 61347-1, 61347-2-13, 62384
                                                                                                • RI suppression according to CISPR 15
                                                                                                • Line harmonics according to IEC 61000-3-2
                                                                                                • Immunity according to IEC 61547
                                                                                                • Small housing for flexible luminaire designs
                                                                                                • Higher quality of light thanks to <lt/> 3% output ripple current
                                                                                                • Operating temperature up to 60°C

                                                                                                技术规格

                                                                                                电源应用

                                                                                                LED照明

                                                                                                输出电压最大值

                                                                                                42V

                                                                                                LED驱动器模式

                                                                                                恒定电流

                                                                                                输入电压最大值

                                                                                                264V

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                输出功率最大值

                                                                                                7.6W

                                                                                                输出电流

                                                                                                180mA

                                                                                                输入电压最小值

                                                                                                198V

                                                                                                产品范围

                                                                                                OPTOTRONIC FIT CS MINI Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.04