Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-FIT-8/220-240/180-CS-S-MINICopy
Order Code4228128
Product RangeOPTOTRONIC FIT CS MINI Series
Your Part Number
22 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.300 (CNY109.949) |
| 5+ | CNY95.850 (CNY108.3105) |
| 10+ | CNY94.380 (CNY106.6494) |
| 50+ | CNY92.500 (CNY104.525) |
| 100+ | CNY90.620 (CNY102.4006) |
| 250+ | CNY88.730 (CNY100.2649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.30 (CNY109.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-8/220-240/180-CS-S-MINICopy
Order Code4228128
Product RangeOPTOTRONIC FIT CS MINI Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max7.6W
Output Voltage Max42V
Output Current180mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT CS MINI Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Osram compact constant current LED driver is non-dimmable, and suitable for indoor SELV installations. A great flexibility at luminaire design is given due to the extra small dimensions thereby the device is suitable for compact luminaires. In addition the product offers a wide operating window 8W-28W and 90 mA – 900 mA as well as an easy current setting via DIP-switches. Reversible over temperature, overload, short-circuit and open-circuit protection. User flexibility with four different output currents from one driver. With an operating temperature of up to 60 °C.
- Supply voltage range from 220V to 240V
- Line frequency: 50Hz, 60Hz
- Line voltage: 198-264V
- According to EN 61347-1, 61347-2-13, 62384
- RI suppression according to CISPR 15
- Line harmonics according to IEC 61000-3-2
- Immunity according to IEC 61547
- Small housing for flexible luminaire designs
- Higher quality of light thanks to <lt/> 3% output ripple current
- Operating temperature up to 60°C
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
7.6W
Output Current
180mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT CS MINI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
