打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,330.780 (CNY1,503.7814) |
| 5+ | CNY1,304.160 (CNY1,473.7008) |
| 10+ | CNY1,278.080 (CNY1,444.2304) |
包装规格:每个
最低: 1
多件: 1
CNY1,330.78 (CNY1,503.78 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Versatile and easy control for dynamic light. The Osram LED driver is suitable for emergency lighting systems. The output on the multi-channel versions can be shared arbitrarily among the 2 or 4 channels and the PWM frequency <gt/> 2KHz minimizes stroboscopic effects.
- Dimmable via touch DIM
- Available as single-channel or multi-channel with DT6 and DT8 in one device
- Dimming range: 0.1…100% (for 50-80-160W) or 1…100 % (for 30W)
- Line frequency: 0Hz, 50Hz, 60Hz
- Intelligent power matching thanks to smart power supply
- Form factor for mounting on the cove or in luminaires
- No stroboscopic effect thanks to patented high PWM frequency management (<gt/> 2 KHz)
- Suitable for installation in emergency lighting systems according to EN 60598-2-22
- DALI message detection LED module failure
- IP rating: IP20
技术规格
电源应用
LED照明
输出电压最大值
24V
LED驱动器模式
恒定电压
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
160W
输出电流
6.66A
输入电压最小值
198V
产品范围
OPTOTRONIC Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Bulgaria
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Bulgaria
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.38