Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-160/220-240/24-2CHDT6/8-G3Copy
Manufacturer Standard Lead Time24 weeks
Order Code4228130
Product RangeOPTOTRONIC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,330.780 (CNY1,503.7814) |
| 5+ | CNY1,304.160 (CNY1,473.7008) |
| 10+ | CNY1,278.080 (CNY1,444.2304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,330.78 (CNY1,503.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-160/220-240/24-2CHDT6/8-G3Copy
Manufacturer Standard Lead Time24 weeks
Order Code4228130
Product RangeOPTOTRONIC Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max160W
Output Voltage Max24V
Output Current6.66A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Versatile and easy control for dynamic light. The Osram LED driver is suitable for emergency lighting systems. The output on the multi-channel versions can be shared arbitrarily among the 2 or 4 channels and the PWM frequency <gt/> 2KHz minimizes stroboscopic effects.
- Dimmable via touch DIM
- Available as single-channel or multi-channel with DT6 and DT8 in one device
- Dimming range: 0.1…100% (for 50-80-160W) or 1…100 % (for 30W)
- Line frequency: 0Hz, 50Hz, 60Hz
- Intelligent power matching thanks to smart power supply
- Form factor for mounting on the cove or in luminaires
- No stroboscopic effect thanks to patented high PWM frequency management (<gt/> 2 KHz)
- Suitable for installation in emergency lighting systems according to EN 60598-2-22
- DALI message detection LED module failure
- IP rating: IP20
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
160W
Output Current
6.66A
Input Voltage Min
198V
Product Range
OPTOTRONIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
