10,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY18.290 | CNY18.29 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY12.340 (CNY13.9442) |
| 50+ | CNY11.690 (CNY13.2097) |
| 100+ | CNY11.030 (CNY12.4639) |
| 250+ | CNY10.430 (CNY11.7859) |
| 500+ | CNY10.070 (CNY11.3791) |
| 1000+ | CNY9.800 (CNY11.074) |
| 2500+ | CNY9.280 (CNY10.4864) |
产品概述
The LM3404MAX/NOPB from Texas Instruments is a 1A constant current buck regulator for driving high power LEDs in 8 pin SOIC package. This monolithic switching regulator is designed to deliver constant currents to high power LEDs. This device contains a high side N-channel MOSFET switch with a current limit of 1.5A (typical) for step-down (buck) regulators. The LM3404HV device is a buck regulator with a wide input voltage range, low voltage reference and a fast output enable and disable function. Hysteretic controlled on-time and an external resistor allow the converter output voltage to adjust as needed to deliver a constant current to series and series-parallel connected LED arrays of varying number and type. Some features are: LED dimming using pulse width modulation (PWM), broken or open LED protection, low-power shutdown and thermal shutdown.
- VIN range from 6V to 42V
- 1.2A output current overtemperature
- Cycle by cycle current limit, thermal shutdown protection
- No control loop compensation required
- Separate PWM dimming and low power shutdown
- Supports all ceramic output capacitors and capacitor-less outputs
- IIN operating current is 625µA (non-switching, CS=0.5V), IIN shutdown current is 95µA (RON / SD=0V)
- Operating temperature range from -40°C to 125°C
技术规格
非隔离降压, 恒流
6V
40V
1MHz
SOIC
-40°C
-
MSL 1 -无限制
-
SOIC
1MHz
-
42V
1A
表面安装
8引脚
125°C
-
No SVHC (27-Jun-2018)
非隔离降压, 恒流
1输出
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书