
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.240 | CNY16.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.240 (CNY18.3512) |
| 10+ | CNY10.970 (CNY12.3961) |
| 50+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY9.840 (CNY11.1192) |
| 250+ | CNY9.290 (CNY10.4977) |
| 500+ | CNY8.890 (CNY10.0457) |
| 1000+ | CNY8.650 (CNY9.7745) |
| 2500+ | CNY8.250 (CNY9.3225) |
Product Information
Product Overview
The LM3404MAX/NOPB from Texas Instruments is a 1A constant current buck regulator for driving high power LEDs in 8 pin SOIC package. This monolithic switching regulator is designed to deliver constant currents to high power LEDs. This device contains a high side N-channel MOSFET switch with a current limit of 1.5A (typical) for step-down (buck) regulators. The LM3404HV device is a buck regulator with a wide input voltage range, low voltage reference and a fast output enable and disable function. Hysteretic controlled on-time and an external resistor allow the converter output voltage to adjust as needed to deliver a constant current to series and series-parallel connected LED arrays of varying number and type. Some features are: LED dimming using pulse width modulation (PWM), broken or open LED protection, low-power shutdown and thermal shutdown.
- VIN range from 6V to 42V
- 1.2A output current overtemperature
- Cycle by cycle current limit, thermal shutdown protection
- No control loop compensation required
- Separate PWM dimming and low power shutdown
- Supports all ceramic output capacitors and capacitor-less outputs
- IIN operating current is 625µA (non-switching, CS=0.5V), IIN shutdown current is 95µA (RON / SD=0V)
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Automotive, Industrial
Technical Specifications
Non Isolated Buck, Constant Current
6V
40V
1MHz
SOIC
-40°C
-
MSL 1 - Unlimited
-
SOIC
1MHz
-
42V
1A
Surface Mount
8Pins
125°C
-
No SVHC (27-Jun-2018)
Non Isolated Buck, Constant Current
1Outputs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
