有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4.100 (CNY4.633) |
| 10+ | CNY2.880 (CNY3.2544) |
| 25+ | CNY2.650 (CNY2.9945) |
| 50+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.870 (CNY2.1131) |
产品概述
The ASMT-UWB2-NX3D2 is an OneWhite PLCC-2 Surface-mount LED offers high reliability performance and designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used as interior signs application conditions. This LED is compatible with reflow soldering process. The wide viewing angle at 120° makes these LEDs ideally suited for panel, push button, office equipment, industrial equipment and home appliances. The flat top emitting surface makes it easy for these LEDs to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LEDs is also suitable to be used as LED pixels in interior electronic signs.
- High reliability package with silicone encapsulation
- Compatible with reflow soldering process
- High optical efficiency with 100lm/W
- JEDEC MSL 3 product
- ESD threshold of 1000V (HBM model) per JEDEC
警告
This LED is Class 1C ESD sensitive device, please observe appropriate precautions during handling and processing.
技术规格
-
120°
30mA
20mA
白色
-
3.6V
108mW
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书