Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.960 (CNY3.3448) |
| 10+ | CNY1.920 (CNY2.1696) |
| 25+ | CNY1.810 (CNY2.0453) |
| 50+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.520 (CNY1.7176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.96 (CNY3.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Applications
LED Lighting, Industrial, Signalling
Technical Specifications
Product Range
-
Viewing Angle
120°
Forward Current If Max
30mA
Forward Current @ Test
20mA
LED Colour
White
Luminous Flux @ Test
-
Forward Voltage @ Test
3.6V
Power Dissipation Pd
108mW
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
